RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
RS Stock No.: 840-2227Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
Shrouded
Current Rating
24A
Body Orientation
Straight
Colour
Green
Voltage Rating
450 V
Series
700
Depth
18mm
Length
25mm
Width
11.2mm
Country of Origin
China
You may be interested in
RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
AED 3.708Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
1
P.O.A.
RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
1
You may be interested in
RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
AED 3.708Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
Shrouded
Current Rating
24A
Body Orientation
Straight
Colour
Green
Voltage Rating
450 V
Series
700
Depth
18mm
Length
25mm
Width
11.2mm
Country of Origin
China
You may be interested in
RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
AED 3.708Each (In a Pack of 10) (ex VAT)