RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 874-5530Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

12A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Series

952

Depth

15.5mm

Material

Polyamide

Width

18.4mm

Length

10mm

Country of Origin

China

Product details

RS 5.0mm Board Edge Terminal Block Plug Connectors

Terminal block board edge plug connectors with a 5.0mm pitch and a 300V 12 A rating. These 5.0mm pluggable board edge terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.

You may be interested in
View all in PCB Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

12A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Series

952

Depth

15.5mm

Material

Polyamide

Width

18.4mm

Length

10mm

Country of Origin

China

Product details

RS 5.0mm Board Edge Terminal Block Plug Connectors

Terminal block board edge plug connectors with a 5.0mm pitch and a 300V 12 A rating. These 5.0mm pluggable board edge terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.

You may be interested in