Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 874-5543Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

12A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Series

952

Depth

15.5mm

Length

20mm

Material

Polyamide

Width

18.4mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

RS PRO PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

12A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Series

952

Depth

15.5mm

Length

20mm

Material

Polyamide

Width

18.4mm

Country of Origin

China