Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pink 1 mm² Equipment Wire, 32/0.2 mm, 100m, PVC Insulation

RS Stock No.: 356-965Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Pink

Cable Shape

Single Core

Core Strands

32/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1.5 kV ac

Outer Diameter

2.65mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Conductor Material

Tinned Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.6mm

Size of Strands

0.2 mm

Number of Strands

32

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Pink 1 mm² Equipment Wire, 32/0.2 mm, 100m, PVC Insulation

P.O.A.

RS PRO Pink 1 mm² Equipment Wire, 32/0.2 mm, 100m, PVC Insulation
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Sheath Colour

Pink

Cable Shape

Single Core

Core Strands

32/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1.5 kV ac

Outer Diameter

2.65mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Conductor Material

Tinned Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.6mm

Size of Strands

0.2 mm

Number of Strands

32

You may be interested in