RS PRO Pink Harsh Environment Wire, 24, 7/0.2 mm, 25m, PTFE Insulation

RS Stock No.: 526-7961Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Pink

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

25m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.2mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Size of Strands

0.2 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

7

Country of Origin

United Kingdom

You may be interested in
RS PRO Pink, Polytetrafluoroethylene
AED 309.971 Reel of 25 Metres (ex VAT)
View all in Hook Up Wire

Stock information temporarily unavailable.

P.O.A.

RS PRO Pink Harsh Environment Wire, 24, 7/0.2 mm, 25m, PTFE Insulation

P.O.A.

RS PRO Pink Harsh Environment Wire, 24, 7/0.2 mm, 25m, PTFE Insulation

Stock information temporarily unavailable.

You may be interested in
RS PRO Pink, Polytetrafluoroethylene
AED 309.971 Reel of 25 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Pink

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

25m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.2mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Size of Strands

0.2 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

7

Country of Origin

United Kingdom

You may be interested in
RS PRO Pink, Polytetrafluoroethylene
AED 309.971 Reel of 25 Metres (ex VAT)