RS PRO Plain Stainless Steel Hex Socket Cap Screw, M12 x 70mm
RS Stock No.: 304-4621Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M12
Length
70mm
Head Shape
Hex Socket Cap
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
You may be interested in
RS PRO, M1.6 x 80 mmBrand: RS PRO
AED 337.051 Box of 25 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Plain Stainless Steel Hex Socket Cap Screw, M12 x 70mm
1
P.O.A.
RS PRO Plain Stainless Steel Hex Socket Cap Screw, M12 x 70mm
Stock information temporarily unavailable.
1
You may be interested in
RS PRO, M1.6 x 80 mmBrand: RS PRO
AED 337.051 Box of 25 (ex VAT)
Technical Document
Specifications
Brand
RS ProThread Size
M12
Length
70mm
Head Shape
Hex Socket Cap
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
You may be interested in
RS PRO, M1.6 x 80 mmBrand: RS PRO
AED 337.051 Box of 25 (ex VAT)