RS PRO Plastic Case

RS Stock No.: 492-7814Brand: RS PRO
brand-logo
View all in Transit cases

Technical Document

Specifications

Brand

RS Pro

Material

PP

Internal Height

42 mm

Internal Width

228 mm

Internal Depth

136mm

Internal Dimensions

42 x 228 x 136mm

Foam

Yes

Colour

Grey

Material Type

Plastic

Country of Origin

Germany

You may be interested in
Licefa Plastic Transit Case
AED 150.33Each (ex VAT)
View all in Transit cases

Stock information temporarily unavailable.

P.O.A.

RS PRO Plastic Case

P.O.A.

RS PRO Plastic Case

Stock information temporarily unavailable.

You may be interested in
Licefa Plastic Transit Case
AED 150.33Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

PP

Internal Height

42 mm

Internal Width

228 mm

Internal Depth

136mm

Internal Dimensions

42 x 228 x 136mm

Foam

Yes

Colour

Grey

Material Type

Plastic

Country of Origin

Germany

You may be interested in
Licefa Plastic Transit Case
AED 150.33Each (ex VAT)