RS PRO, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Technical Document
Specifications
Brand
RS ProGender
Male
Coaxial Connector Type
SMA Connector
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG402/U
Size
Standard
Bulkhead
No
Operating Frequency
26.5GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
165°C
Polarity
Normal
Series
SMA 27G
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Threaded
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
AED 32.85
Each (ex VAT)
AED 34.49
Each (inc VAT)
1
AED 32.85
Each (ex VAT)
AED 34.49
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 32.85 |
10 - 24 | AED 30.25 |
25 - 49 | AED 28.65 |
50+ | AED 27.35 |
Technical Document
Specifications
Brand
RS ProGender
Male
Coaxial Connector Type
SMA Connector
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG402/U
Size
Standard
Bulkhead
No
Operating Frequency
26.5GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
165°C
Polarity
Normal
Series
SMA 27G
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Threaded
Country of Origin
Taiwan, Province Of China