
Technical Documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
18V dc
Input Voltage
80 → 264V ac
Output Current
0 → 5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
IEC 320-C14
Number of Outputs
1
Cable Length
1.2m
Efficiency
88%
Line Regulation Range
±1%
Width
60mm
Minimum Temperature
0°C
Series
66JYH
Energy Efficiency Level
VI
Length
140mm
Country of Origin
China
Stock information temporarily unavailable.
AED 225.24
AED 225.24 Each (ex VAT)
AED 236.50
AED 236.50 Each (inc. VAT)
1
AED 225.24
AED 225.24 Each (ex VAT)
AED 236.50
AED 236.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 225.24 |
| 5 - 9 | AED 222.24 |
| 10 - 24 | AED 219.08 |
| 25+ | AED 215.66 |
Technical Documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
18V dc
Input Voltage
80 → 264V ac
Output Current
0 → 5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
IEC 320-C14
Number of Outputs
1
Cable Length
1.2m
Efficiency
88%
Line Regulation Range
±1%
Width
60mm
Minimum Temperature
0°C
Series
66JYH
Energy Efficiency Level
VI
Length
140mm
Country of Origin
China