RS PRO Power Brick AC/DC Adapter 15V dc Output, 1.2A Output
Technical Document
Specifications
Brand
RS ProAdapter Type
Power Brick Adapter
Plug Type
C14
Output Voltage
15V dc
Output Current
1.2A
Maximum Temperature
+50°C
Output Connector
P1J
Input Connector
IEC 320-C14
Number of Outputs
1
Cable Length
1830mm
Standards Met
ErP Compliant
Efficiency
77%
MTBF
500kh
Length
93mm
Width
54mm
Minimum Temperature
0°C
PRICED TO CLEAR
Yes
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
China
Product details
RS Pro Desktop Power Supply
Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Primarily used as a power supply for laptops and other small devices, these power supplies feature a P1J output Connector. All models are highly reliable and excellent quality.
Features and Benefits
P1J Connector
Compact and lightweight plastic casing
Meets CE and UL standards
Significantly less heat than other PSU's and protected from overheating
C14 Socket
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.
Are these units only a laptop power supply?
The main purpose of a desktop power supply would definitely be for laptops. However, providing the appliance or item will accept the output electrical specifications and a P1J connector. As an example, you could use this module in any of the following applications:
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Warning
Please make sure the device is able to support the power from this power supply for both operational and safety reasons.
Stock information temporarily unavailable.
Please check again later.
AED 66.75
Each (ex VAT)
AED 70.09
Each (inc VAT)
1
AED 66.75
Each (ex VAT)
AED 70.09
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 66.75 |
5 - 9 | AED 65.60 |
10 - 24 | AED 64.50 |
25+ | AED 63.50 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Power Brick Adapter
Plug Type
C14
Output Voltage
15V dc
Output Current
1.2A
Maximum Temperature
+50°C
Output Connector
P1J
Input Connector
IEC 320-C14
Number of Outputs
1
Cable Length
1830mm
Standards Met
ErP Compliant
Efficiency
77%
MTBF
500kh
Length
93mm
Width
54mm
Minimum Temperature
0°C
PRICED TO CLEAR
Yes
Energy Efficiency Level
V
Line Regulation Range
±1%
Country of Origin
China
Product details
RS Pro Desktop Power Supply
Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Primarily used as a power supply for laptops and other small devices, these power supplies feature a P1J output Connector. All models are highly reliable and excellent quality.
Features and Benefits
P1J Connector
Compact and lightweight plastic casing
Meets CE and UL standards
Significantly less heat than other PSU's and protected from overheating
C14 Socket
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.
Are these units only a laptop power supply?
The main purpose of a desktop power supply would definitely be for laptops. However, providing the appliance or item will accept the output electrical specifications and a P1J connector. As an example, you could use this module in any of the following applications:
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Warning
Please make sure the device is able to support the power from this power supply for both operational and safety reasons.