RS PRO Power Cord, 1m

RS Stock No.: 146-9103Brand: RS PRO
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Length

1m

Voltage Rating

250 V

Current Rating

2.5 A, 10 A

Sheath Colour

Black

Fire Behaviour

Self-extinguishing

Standards Met

EN 50525-2-11, EN 60320-1, IEC 60320-1

Cross Sectional Area

2 x 0.75 mm²

Outer Sheath Material

PVC

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 22.85

Each (ex VAT)

AED 23.99

Each (inc VAT)

RS PRO Power Cord, 1m

AED 22.85

Each (ex VAT)

AED 23.99

Each (inc VAT)

RS PRO Power Cord, 1m
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Length

1m

Voltage Rating

250 V

Current Rating

2.5 A, 10 A

Sheath Colour

Black

Fire Behaviour

Self-extinguishing

Standards Met

EN 50525-2-11, EN 60320-1, IEC 60320-1

Cross Sectional Area

2 x 0.75 mm²

Outer Sheath Material

PVC

Country of Origin

China