RS PRO power cord, 2m

RS Stock No.: 305-532Brand: RS PRO
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Length

2m

Voltage Rating

125 V

Current Rating

6 A

Sheath Colour

Black

You may be interested in

P.O.A.

RS PRO power cord, 2m

P.O.A.

RS PRO power cord, 2m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

2m

Voltage Rating

125 V

Current Rating

6 A

Sheath Colour

Black

You may be interested in