RS PRO Pozidriv, 0 Tip, 75 mm Blade, 140 mm Overall

RS Stock No.: 781-1440Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Tip Type

Pozidriv

Tip Size

0

Blade Length

75 mm

Overall Length

140 mm

Handle Material

Polypropylene, Rubber

ESD Safe

Yes

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Pozidriv, 0 Tip, 75 mm Blade, 140 mm Overall

P.O.A.

RS PRO Pozidriv, 0 Tip, 75 mm Blade, 140 mm Overall
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Tip Type

Pozidriv

Tip Size

0

Blade Length

75 mm

Overall Length

140 mm

Handle Material

Polypropylene, Rubber

ESD Safe

Yes

Blade Material

Alloy Steel

Blade Finish

Chrome

Country of Origin

China