RS PRO Pozidriv, PZ2 Tip, 250 mm Blade, 352 mm Overall
RS Stock No.: 781-1469Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProTip Type
Pozidriv
Tip Size
PZ2
Blade Length
250 mm
Overall Length
352 mm
Handle Material
Polypropylene, Rubber
Blade Material
Alloy Steel
Blade Finish
Chrome
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Pozidriv, PZ2 Tip, 250 mm Blade, 352 mm Overall
1
P.O.A.
RS PRO Pozidriv, PZ2 Tip, 250 mm Blade, 352 mm Overall
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProTip Type
Pozidriv
Tip Size
PZ2
Blade Length
250 mm
Overall Length
352 mm
Handle Material
Polypropylene, Rubber
Blade Material
Alloy Steel
Blade Finish
Chrome
Country of Origin
China