RS PRO PP Bag Filter, F8 Grade, 14 MERV Rating, 592 x 592 x 380mm

RS Stock No.: 730-3022Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Bag

Nominal Dimensions

24 x 24 x 15in

Actual Dimensions

592 x 592 x 380mm

Filter MERV Rating

14

Number of Pockets

8

Filter Grade

F8

Maximum Air Flow

2500m³/h

Initial Pressure Drop

188Pa

Final Pressure Drop

450Pa

Colour

Yellow

Case Material

Galvanised Steel

Media Material

PP

Actual Depth

380mm

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 15 in

Nominal Height

24in

Actual Height

592mm

Actual Width

592mm

Nominal Depth

15in

Nominal Width

24in

Country of Origin

United Kingdom

View all in HVAC Air Filters

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (ex VAT)

RS PRO PP Bag Filter, F8 Grade, 14 MERV Rating, 592 x 592 x 380mm

P.O.A.

Each (In a Pack of 4) (ex VAT)

RS PRO PP Bag Filter, F8 Grade, 14 MERV Rating, 592 x 592 x 380mm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Filter Type

Bag

Nominal Dimensions

24 x 24 x 15in

Actual Dimensions

592 x 592 x 380mm

Filter MERV Rating

14

Number of Pockets

8

Filter Grade

F8

Maximum Air Flow

2500m³/h

Initial Pressure Drop

188Pa

Final Pressure Drop

450Pa

Colour

Yellow

Case Material

Galvanised Steel

Media Material

PP

Actual Depth

380mm

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 15 in

Nominal Height

24in

Actual Height

592mm

Actual Width

592mm

Nominal Depth

15in

Nominal Width

24in

Country of Origin

United Kingdom