RS PRO PP Bag Filter, F8 Grade, 14 MERV Rating, 592 x 592 x 600mm

RS Stock No.: 730-3044Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Bag

Nominal Dimensions

24 x 24 x 24in

Actual Dimensions

592 x 592 x 600mm

Filter MERV Rating

14

Number of Pockets

8

Filter Grade

F8

Maximum Air Flow

3400m³/h

Initial Pressure Drop

188Pa

Final Pressure Drop

450Pa

Colour

Yellow

Case Material

Galvanised Steel

Media Material

PP

Actual Depth

600mm

Actual Width

592mm

Actual Height

592mm

Nominal Depth

24in

Nominal Height

24in

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 24 in

Nominal Width

24in

Country of Origin

United Kingdom

Product details

RS Synthetic Bag Filters - UL900 Class 2 Fire Rated

The Class 2 Fire Rated RS Synthetic Bag Filters are used widely in government buildings, hospitals and other sensitive areas. This grade of filter is suitable for the air filtration and conditioning of offices, theatres, computer rooms and spray booths. These bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.

Efficient mechanised manufacturing techniques deliver cost effective filtration
Hydrophobic media allows great performance in damp atmospheres
Rolled safety edge to prevent the filter material from being cut and to ensure the safety of installation engineers
Extra built-in pre-filter layer which provides extended filter life
Ultrasonically welded pockets to provide highly reliable leak free seams

Approvals

UL900 Class 2 Fire Rated
DIN 53438 K2 / F2
Eurovent Approved

View all in HVAC Air Filters

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (ex VAT)

RS PRO PP Bag Filter, F8 Grade, 14 MERV Rating, 592 x 592 x 600mm

P.O.A.

Each (In a Pack of 4) (ex VAT)

RS PRO PP Bag Filter, F8 Grade, 14 MERV Rating, 592 x 592 x 600mm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Filter Type

Bag

Nominal Dimensions

24 x 24 x 24in

Actual Dimensions

592 x 592 x 600mm

Filter MERV Rating

14

Number of Pockets

8

Filter Grade

F8

Maximum Air Flow

3400m³/h

Initial Pressure Drop

188Pa

Final Pressure Drop

450Pa

Colour

Yellow

Case Material

Galvanised Steel

Media Material

PP

Actual Depth

600mm

Actual Width

592mm

Actual Height

592mm

Nominal Depth

24in

Nominal Height

24in

Nominal Dimensions Height x Width

24 x 24 in, 24 x 24 x 24 in

Nominal Width

24in

Country of Origin

United Kingdom

Product details

RS Synthetic Bag Filters - UL900 Class 2 Fire Rated

The Class 2 Fire Rated RS Synthetic Bag Filters are used widely in government buildings, hospitals and other sensitive areas. This grade of filter is suitable for the air filtration and conditioning of offices, theatres, computer rooms and spray booths. These bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.

Efficient mechanised manufacturing techniques deliver cost effective filtration
Hydrophobic media allows great performance in damp atmospheres
Rolled safety edge to prevent the filter material from being cut and to ensure the safety of installation engineers
Extra built-in pre-filter layer which provides extended filter life
Ultrasonically welded pockets to provide highly reliable leak free seams

Approvals

UL900 Class 2 Fire Rated
DIN 53438 K2 / F2
Eurovent Approved