RS PRO PP Bag Filter, G4 Grade, 8 MERV Rating, 592 x 592 x 500mm

Technical Document
Specifications
Brand
RS ProFilter Type
Bag
Nominal Dimensions
24 x 24 x 20in
Actual Dimensions
592 x 592 x 500mm
Filter MERV Rating
8
Number of Pockets
6
Filter Grade
G4
Maximum Air Flow
2325m³/h
Initial Pressure Drop
40Pa
Final Pressure Drop
50Pa
Colour
Blue
Case Material
Galvanised Steel
Media Material
PP
Actual Depth
500mm
Header Size
20mm
Nominal Depth
20in
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 20 in
Nominal Height
24in
Nominal Width
24in
Actual Height
592mm
Actual Width
592mm
Country of Origin
United Kingdom
P.O.A.
Each (In a Pack of 4) (ex VAT)
4
P.O.A.
Each (In a Pack of 4) (ex VAT)
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFilter Type
Bag
Nominal Dimensions
24 x 24 x 20in
Actual Dimensions
592 x 592 x 500mm
Filter MERV Rating
8
Number of Pockets
6
Filter Grade
G4
Maximum Air Flow
2325m³/h
Initial Pressure Drop
40Pa
Final Pressure Drop
50Pa
Colour
Blue
Case Material
Galvanised Steel
Media Material
PP
Actual Depth
500mm
Header Size
20mm
Nominal Depth
20in
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 20 in
Nominal Height
24in
Nominal Width
24in
Actual Height
592mm
Actual Width
592mm
Country of Origin
United Kingdom