RS PRO PP Bag Filter, G4 Grade, 8 MERV Rating, 592 x 287 x 350mm

RS Stock No.: 730-2987Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Bag

Nominal Dimensions

24 x 12 x 15in

Actual Dimensions

592 x 287 x 350mm

Filter MERV Rating

8

Number of Pockets

3

Filter Grade

G4

Maximum Air Flow

975m³/h

Initial Pressure Drop

40Pa

Final Pressure Drop

50Pa

Colour

Blue

Case Material

Galvanised Steel

Media Material

PP

Actual Depth

350mm

Header Size

20mm

Nominal Dimensions Height x Width

24 x 12 in, 24 x 12 x 15 in

Nominal Height

24in

Nominal Width

12in

Actual Height

592mm

Actual Width

287mm

Nominal Depth

15in

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (ex VAT)

RS PRO PP Bag Filter, G4 Grade, 8 MERV Rating, 592 x 287 x 350mm

P.O.A.

Each (In a Pack of 4) (ex VAT)

RS PRO PP Bag Filter, G4 Grade, 8 MERV Rating, 592 x 287 x 350mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Filter Type

Bag

Nominal Dimensions

24 x 12 x 15in

Actual Dimensions

592 x 287 x 350mm

Filter MERV Rating

8

Number of Pockets

3

Filter Grade

G4

Maximum Air Flow

975m³/h

Initial Pressure Drop

40Pa

Final Pressure Drop

50Pa

Colour

Blue

Case Material

Galvanised Steel

Media Material

PP

Actual Depth

350mm

Header Size

20mm

Nominal Dimensions Height x Width

24 x 12 in, 24 x 12 x 15 in

Nominal Height

24in

Nominal Width

12in

Actual Height

592mm

Actual Width

287mm

Nominal Depth

15in

Country of Origin

United Kingdom

You may be interested in