
Technical Document
Specifications
Brand
RS ProType
Louvred Panel
Bin Material
PP
Overall Height
2000mm
Overall Width
1000mm
Overall Depth
500mm
Country of Origin
United Kingdom
Product details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProType
Louvred Panel
Bin Material
PP
Overall Height
2000mm
Overall Width
1000mm
Overall Depth
500mm
Country of Origin
United Kingdom
Product details