RS PRO Pressure Sensor, 0bar Min, 250bar Max, Analogue Output

RS Stock No.: 461-288Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±0.25 %

Output Type

Analogue

Analogue Output

5 V

Supply Voltage

6.5 → 35 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 250bar Max, Analogue Output

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 250bar Max, Analogue Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±0.25 %

Output Type

Analogue

Analogue Output

5 V

Supply Voltage

6.5 → 35 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

You may be interested in