RS PRO Pressure Sensor, 0bar Min, 25bar Max, Analogue Output

RS Stock No.: 461-395Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

±0.25 %

Output Type

Analogue

Analogue Output

100 mV

Supply Voltage

10 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 25bar Max, Analogue Output

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 25bar Max, Analogue Output

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

±0.25 %

Output Type

Analogue

Analogue Output

100 mV

Supply Voltage

10 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

You may be interested in