RS PRO Pressure Sensor, 0bar Min, 40bar Max, Analogue Output, Gauge Reading

RS Stock No.: 461-341Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

40bar

Accuracy

±0.25 %

Output Type

Analogue

Analogue Output

4 → 20 mA

Supply Voltage

12 → 36 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 40bar Max, Analogue Output, Gauge Reading

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 40bar Max, Analogue Output, Gauge Reading

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

40bar

Accuracy

±0.25 %

Output Type

Analogue

Analogue Output

4 → 20 mA

Supply Voltage

12 → 36 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

You may be interested in