RS PRO Punch & Die Combinations, 19.8 x 11.3mm, 9 Way D R, Hand Operation
RS Stock No.: 548-300Brand: RS PRO
Technical Document
Specifications
Brand
RS ProCutting Capacity
Mild Steel: 1.6 mm; Aluminium: 2 mm
Hole Shape
9 Way D R
Hole Size
19.8 x 11.3mm
Operation
Hand
You may be interested in
Greenlee , 1 Piece Punch & Die Set, 19.8 x 11.3 mm, kit contents: Greenlee Punch and Die Tool, 9 Way D R, Hand OperationBrand: Greenlee
AED 1,370.05Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Punch & Die Combinations, 19.8 x 11.3mm, 9 Way D R, Hand Operation
1
P.O.A.
RS PRO Punch & Die Combinations, 19.8 x 11.3mm, 9 Way D R, Hand Operation
Stock information temporarily unavailable.
1
You may be interested in
Greenlee , 1 Piece Punch & Die Set, 19.8 x 11.3 mm, kit contents: Greenlee Punch and Die Tool, 9 Way D R, Hand OperationBrand: Greenlee
AED 1,370.05Each (ex VAT)
Technical Document
Specifications
Brand
RS ProCutting Capacity
Mild Steel: 1.6 mm; Aluminium: 2 mm
Hole Shape
9 Way D R
Hole Size
19.8 x 11.3mm
Operation
Hand
You may be interested in
Greenlee , 1 Piece Punch & Die Set, 19.8 x 11.3 mm, kit contents: Greenlee Punch and Die Tool, 9 Way D R, Hand OperationBrand: Greenlee
AED 1,370.05Each (ex VAT)