RS PRO Punch & Die Combinations, 28.2 x 11.3mm, 15 Way D R, Hand Operation
RS Stock No.: 548-322Brand: RS PRO
Technical Document
Specifications
Brand
RS ProCutting Capacity
Mild Steel: 1.6 mm; Aluminium: 2 mm
Hole Shape
15 Way D R
Hole Size
28.2 x 11.3mm
Operation
Hand
Stock information temporarily unavailable.
P.O.A.
RS PRO Punch & Die Combinations, 28.2 x 11.3mm, 15 Way D R, Hand Operation
1
P.O.A.
RS PRO Punch & Die Combinations, 28.2 x 11.3mm, 15 Way D R, Hand Operation
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutting Capacity
Mild Steel: 1.6 mm; Aluminium: 2 mm
Hole Shape
15 Way D R
Hole Size
28.2 x 11.3mm
Operation
Hand