RS PRO Punch & Die Combinations, 58.4 x 11.3mm, 37 Way D R, Hand Operation
RS Stock No.: 548-366Brand: RS PRO
Technical Document
Specifications
Brand
RS ProCutting Capacity
Mild Steel: 1.6 mm; Aluminium: 2 mm
Hole Shape
37 Way D R
Hole Size
58.4 x 11.3mm
Operation
Hand
You may be interested in
Greenlee , 1 Piece Punch & Die Set, 58.4 x 11.3 mm, kit contents: Greenlee Punch and Die Tool, 37 Way D R, HydraulicBrand: Greenlee
AED 1,493.35Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Punch & Die Combinations, 58.4 x 11.3mm, 37 Way D R, Hand Operation
1
P.O.A.
RS PRO Punch & Die Combinations, 58.4 x 11.3mm, 37 Way D R, Hand Operation
Stock information temporarily unavailable.
1
You may be interested in
Greenlee , 1 Piece Punch & Die Set, 58.4 x 11.3 mm, kit contents: Greenlee Punch and Die Tool, 37 Way D R, HydraulicBrand: Greenlee
AED 1,493.35Each (ex VAT)
Technical Document
Specifications
Brand
RS ProCutting Capacity
Mild Steel: 1.6 mm; Aluminium: 2 mm
Hole Shape
37 Way D R
Hole Size
58.4 x 11.3mm
Operation
Hand
You may be interested in
Greenlee , 1 Piece Punch & Die Set, 58.4 x 11.3 mm, kit contents: Greenlee Punch and Die Tool, 37 Way D R, HydraulicBrand: Greenlee
AED 1,493.35Each (ex VAT)