Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Purple Hook Up Wire, 22 AWG, 19/0.16 mm, 100m, PTFE Insulation

RS Stock No.: 873-9719Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Purple

American Wire Gauge

22 AWG

Core Strands

19/0.16 mm

Length

100m

Insulation material

PTFE

Outer Diameter

1.27mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

UL Listed

Insulation Wall Thickness

1.3mm

Size of Strands

0.16 mm

Number of Strands

19

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Purple Hook Up Wire, 22 AWG, 19/0.16 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Purple Hook Up Wire, 22 AWG, 19/0.16 mm, 100m, PTFE Insulation
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Purple

American Wire Gauge

22 AWG

Core Strands

19/0.16 mm

Length

100m

Insulation material

PTFE

Outer Diameter

1.27mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

UL Listed

Insulation Wall Thickness

1.3mm

Size of Strands

0.16 mm

Number of Strands

19

Country of Origin

China

You may be interested in