RS PRO Rectangular Bar, 12mm W, 3mm H, 500mm L

RS Stock No.: 682-696Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rectangular Bar

Length

500mm

Width

12mm

Height

3mm

You may be interested in
RS PRO Flat, 0.5 in W, 3.175 mm H, 500 mm L
AED 226.331 Lot of 4 (ex VAT)

Stock information temporarily unavailable.

P.O.A.

RS PRO Rectangular Bar, 12mm W, 3mm H, 500mm L

P.O.A.

RS PRO Rectangular Bar, 12mm W, 3mm H, 500mm L

Stock information temporarily unavailable.

You may be interested in
RS PRO Flat, 0.5 in W, 3.175 mm H, 500 mm L
AED 226.331 Lot of 4 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Rectangular Bar

Length

500mm

Width

12mm

Height

3mm

You may be interested in
RS PRO Flat, 0.5 in W, 3.175 mm H, 500 mm L
AED 226.331 Lot of 4 (ex VAT)