RS PRO Rectangular Bar, 19mm W, 10mm H, 500mm L

RS Stock No.: 682-769Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rectangular Bar

Length

500mm

Width

19mm

Height

10mm

Product details

Brass Rod, Bar & Sheet

The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.

Features and Benefits

Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability

Standards

BS2874/CZ121M (1986)BS EN 12164/CW614N

You may be interested in
RS PRO Flat, 0.75 in W, 3 in H, 500 mm L
AED 570.791 Lot of 2 (ex VAT)

Stock information temporarily unavailable.

P.O.A.

RS PRO Rectangular Bar, 19mm W, 10mm H, 500mm L

P.O.A.

RS PRO Rectangular Bar, 19mm W, 10mm H, 500mm L

Stock information temporarily unavailable.

You may be interested in
RS PRO Flat, 0.75 in W, 3 in H, 500 mm L
AED 570.791 Lot of 2 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Rectangular Bar

Length

500mm

Width

19mm

Height

10mm

Product details

Brass Rod, Bar & Sheet

The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.

Features and Benefits

Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability

Standards

BS2874/CZ121M (1986)BS EN 12164/CW614N

You may be interested in
RS PRO Flat, 0.75 in W, 3 in H, 500 mm L
AED 570.791 Lot of 2 (ex VAT)