RS PRO Red 0.597 mm² Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.597 mm²
Sheath Colour
Red
American Wire Gauge
20
Cable Shape
Wire/Single Core
Core Strands
19/0.2 mm
Length
100m
Insulation material
PTFE
Voltage Rating
600 V ac
Outer Diameter
1.6mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.25mm
Size of Strands
0.2 mm
Number of Strands
19
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.597 mm²
Sheath Colour
Red
American Wire Gauge
20
Cable Shape
Wire/Single Core
Core Strands
19/0.2 mm
Length
100m
Insulation material
PTFE
Voltage Rating
600 V ac
Outer Diameter
1.6mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.25mm
Size of Strands
0.2 mm
Number of Strands
19
Country of Origin
China