RS PRO Red 0.75 mm² Test Lead Wire, 384/0.05 mm, 75m, Silicone Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.75 mm²
Sheath Colour
Red
Cable Shape
Single Core
Core Strands
384/0.05 mm
Length
75m
Insulation material
Silicone
Voltage Rating
500 V
Outer Diameter
3.3mm
Maximum Operating Temperature
+260°C
Minimum Operating Temperature
-60°C
Current Rating
3.5 A
Conductor Material
Tinned Copper
Shield Type
Tinned Copper
Insulation Wall Thickness
1.1mm
Size of Strands
0.05 mm
Number of Strands
384
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.75 mm²
Sheath Colour
Red
Cable Shape
Single Core
Core Strands
384/0.05 mm
Length
75m
Insulation material
Silicone
Voltage Rating
500 V
Outer Diameter
3.3mm
Maximum Operating Temperature
+260°C
Minimum Operating Temperature
-60°C
Current Rating
3.5 A
Conductor Material
Tinned Copper
Shield Type
Tinned Copper
Insulation Wall Thickness
1.1mm
Size of Strands
0.05 mm
Number of Strands
384