Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red 16 mm² Tri-rated Cable, 5 AWG, 126/0.4 mm, 100m, PVC Insulation

RS Stock No.: 811-4595Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

16 mm²

Sheath Colour

Red

American Wire Gauge

5 AWG

Cable Shape

Single Core

Core Strands

126/0.4 mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

9mm

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Standards Met

BS-6231:2006

Tri-rated

Yes

Insulation Wall Thickness

1mm

Size of Strands

0.4 mm

Number of Strands

126

Country of Origin

United Kingdom

Product details

RS PRO Single Core Control Cable – Type BK

From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits

• Maximum operating temperature of 70°C
• Voltage rating of 1000 V
• Availale length:100 m or 25m
• Single core cable – Flexible Type BK
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant

Applications

Single core control cable has a variety of application use such as;

• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters

Why would you choose RS PRO for single core control cable?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

BS6231

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Red 16 mm² Tri-rated Cable, 5 AWG, 126/0.4 mm, 100m, PVC Insulation

P.O.A.

RS PRO Red 16 mm² Tri-rated Cable, 5 AWG, 126/0.4 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

16 mm²

Sheath Colour

Red

American Wire Gauge

5 AWG

Cable Shape

Single Core

Core Strands

126/0.4 mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

9mm

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Standards Met

BS-6231:2006

Tri-rated

Yes

Insulation Wall Thickness

1mm

Size of Strands

0.4 mm

Number of Strands

126

Country of Origin

United Kingdom

Product details

RS PRO Single Core Control Cable – Type BK

From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits

• Maximum operating temperature of 70°C
• Voltage rating of 1000 V
• Availale length:100 m or 25m
• Single core cable – Flexible Type BK
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant

Applications

Single core control cable has a variety of application use such as;

• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters

Why would you choose RS PRO for single core control cable?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

BS6231

You may be interested in