RS PRO Red Harsh Environment Wire, 24, 7/0.2 mm, 25m, PTFE Insulation

RS Stock No.: 526-7977Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Red

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

25m

Insulation material

PTFE

Outer Diameter

1.2mm

Voltage Rating

600 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Number of Strands

7

Size of Strands

0.2 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Red Harsh Environment Wire, 24, 7/0.2 mm, 25m, PTFE Insulation

P.O.A.

RS PRO Red Harsh Environment Wire, 24, 7/0.2 mm, 25m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Red

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

25m

Insulation material

PTFE

Outer Diameter

1.2mm

Voltage Rating

600 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Number of Strands

7

Size of Strands

0.2 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Country of Origin

United Kingdom

You may be interested in