RS PRO Red Indicator, 208 → 250V ac, Lead Wires Termination
RS Stock No.: 339-3181Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVoltage Rating
208 → 250V ac
Light Output Colour
Red
Termination Type
Lead Wires
Bezel Style
Prominent
Current Rating
1.9mA
Stock information temporarily unavailable.
P.O.A.
RS PRO Red Indicator, 208 → 250V ac, Lead Wires Termination
1
P.O.A.
RS PRO Red Indicator, 208 → 250V ac, Lead Wires Termination
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProVoltage Rating
208 → 250V ac
Light Output Colour
Red
Termination Type
Lead Wires
Bezel Style
Prominent
Current Rating
1.9mA