RS PRO, Red, Nickel Alloy Plated, 10A
RS Stock No.: 429-426Brand: RS PRO
Technical Document
Specifications
Brand
RS ProColour
Red
Gender
Male
Current Rating
10A
Contact Plating
Nickel Alloy
Spring Contact
Yes
Contact Material
Brass
Product details
Banana
Stainless-steel spring to maintain adequate contact pressure in 4mm sockets. Max. cable diameter 4mm. Nickel-plated/ brass
You may be interested in

Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 60 V dc, 16A, Nickel PlatingBrand: Hirschmann Test & Measurement
AED 8.707Each (In a Pack of 5) (ex VAT)
Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 60 V, Nickel PlatingBrand: Hirschmann Test & Measurement
AED 8.426Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO, Red, Nickel Alloy Plated, 10A
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO, Red, Nickel Alloy Plated, 10A
Stock information temporarily unavailable.
10
You may be interested in

Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 60 V dc, 16A, Nickel PlatingBrand: Hirschmann Test & Measurement
AED 8.707Each (In a Pack of 5) (ex VAT)
Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 60 V, Nickel PlatingBrand: Hirschmann Test & Measurement
AED 8.426Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
RS ProColour
Red
Gender
Male
Current Rating
10A
Contact Plating
Nickel Alloy
Spring Contact
Yes
Contact Material
Brass
Product details
Banana
Stainless-steel spring to maintain adequate contact pressure in 4mm sockets. Max. cable diameter 4mm. Nickel-plated/ brass
You may be interested in

Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 60 V dc, 16A, Nickel PlatingBrand: Hirschmann Test & Measurement
AED 8.707Each (In a Pack of 5) (ex VAT)
Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 60 V, Nickel PlatingBrand: Hirschmann Test & Measurement
AED 8.426Each (In a Pack of 5) (ex VAT)