
Technical Documents
Specifications
Brand
RS ProVoltage Rating
220V ac
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Prominent
Current Rating
3mA
Intensity
50mcd
Length
22.5mm
Country of Origin
United Kingdom
Product Details
Stock information temporarily unavailable.
AED 61.47
AED 61.47 Each (ex VAT)
AED 64.54
AED 64.54 Each (inc. VAT)
1
AED 61.47
AED 61.47 Each (ex VAT)
AED 64.54
AED 64.54 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 61.47 |
| 25 - 49 | AED 54.57 |
| 50 - 99 | AED 48.42 |
| 100+ | AED 42.05 |
Technical Documents
Specifications
Brand
RS ProVoltage Rating
220V ac
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Prominent
Current Rating
3mA
Intensity
50mcd
Length
22.5mm
Country of Origin
United Kingdom
Product Details