RS PRO Red Test Lead Wire, 55/0.15 mm, Rubber Insulation

RS Stock No.: 472-6712Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

55/0.15 mm

Insulation material

Rubber

Voltage Rating

2 kV

Outer Diameter

4mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Current Rating

10 A

Size of Strands

0.15 mm

Number of Strands

55

You may be interested in
View all in Hook Up Wire

Stock information temporarily unavailable.

P.O.A.

RS PRO Red Test Lead Wire, 55/0.15 mm, Rubber Insulation

P.O.A.

RS PRO Red Test Lead Wire, 55/0.15 mm, Rubber Insulation

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

55/0.15 mm

Insulation material

Rubber

Voltage Rating

2 kV

Outer Diameter

4mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Current Rating

10 A

Size of Strands

0.15 mm

Number of Strands

55

You may be interested in