RS PRO Rocker Light Switch, 1 Way, 1 Gang

RS Stock No.: 667-9898Brand: RS PRO
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

1

Current Rating

6A

Mount Type

Flush

You may be interested in
RS PRO
AED 61.17Each (ex VAT)
View all in Light Switches

Stock information temporarily unavailable.

P.O.A.

RS PRO Rocker Light Switch, 1 Way, 1 Gang

P.O.A.

RS PRO Rocker Light Switch, 1 Way, 1 Gang

Stock information temporarily unavailable.

You may be interested in
RS PRO
AED 61.17Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

1

Current Rating

6A

Mount Type

Flush

You may be interested in
RS PRO
AED 61.17Each (ex VAT)