Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Rocker Light Switch, 3 Way, 1 Gang

RS Stock No.: 667-9927Brand: RS PRO
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

3

Current Rating

6A

Mount Type

Flush

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Rocker Light Switch, 3 Way, 1 Gang

P.O.A.

RS PRO Rocker Light Switch, 3 Way, 1 Gang
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

3

Current Rating

6A

Mount Type

Flush

You may be interested in