RS PRO Safety Knife with Straight Blade Retractable 60 mm

RS Stock No.: 316-023Brand: RS PRO
brand-logo
View all in Safety Knives

Technical Document

Specifications

Brand

RS Pro

Product Type

Safety Knife

Knife Type

Utility

Number of Blades

3

Blade Type

Straight

Retractable

Yes

Overall Length

178mm

Blade Length

60mm

Blade Material

Steel

Standards/Approvals

No

Handle Material

ABS

Country of Origin

China

View all in Safety Knives

Stock information temporarily unavailable.

AED 88.60

AED 88.60 Each (ex VAT)

AED 93.03

AED 93.03 Each (inc. VAT)

RS PRO Safety Knife with Straight Blade Retractable 60 mm

AED 88.60

AED 88.60 Each (ex VAT)

AED 93.03

AED 93.03 Each (inc. VAT)

RS PRO Safety Knife with Straight Blade Retractable 60 mm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Product Type

Safety Knife

Knife Type

Utility

Number of Blades

3

Blade Type

Straight

Retractable

Yes

Overall Length

178mm

Blade Length

60mm

Blade Material

Steel

Standards/Approvals

No

Handle Material

ABS

Country of Origin

China