RS PRO Screened 3 Core, 0.22 mm² CSA, 4mm od, 100m, Black

RS Stock No.: 181-893Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

4mm

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Capacitance Core To Core

80pF/m

Drain Wire

Yes

Screen Type

Extruded Semiconductive

Capacitance Core To Screen

150pF/m

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO Screened 3 Core, 0.22 mm² CSA, 4mm od, 100m, Black

P.O.A.

RS PRO Screened 3 Core, 0.22 mm² CSA, 4mm od, 100m, Black

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

4mm

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Capacitance Core To Core

80pF/m

Drain Wire

Yes

Screen Type

Extruded Semiconductive

Capacitance Core To Screen

150pF/m

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

You may be interested in