RS PRO Security Alarm Door & Window Switch Flush 500mA, 50V dc

RS Stock No.: 337-396Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Flush

Activation Type

Proximity Switch

Switch Configuration

Normally Open

Switching Current

500mA

Switching Voltage

50V dc

Operating Gap

6.3mm

Depth

36 mm

Height

15.2 mm

Operating Gap Maximum

6.3mm

Width

23mm

Country of Origin

United Kingdom

You may be interested in
RS PRO
AED 39.44Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

RS PRO Security Alarm Door & Window Switch Flush 500mA, 50V dc

P.O.A.

RS PRO Security Alarm Door & Window Switch Flush 500mA, 50V dc

Stock information temporarily unavailable.

You may be interested in
RS PRO
AED 39.44Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Flush

Activation Type

Proximity Switch

Switch Configuration

Normally Open

Switching Current

500mA

Switching Voltage

50V dc

Operating Gap

6.3mm

Depth

36 mm

Height

15.2 mm

Operating Gap Maximum

6.3mm

Width

23mm

Country of Origin

United Kingdom

You may be interested in
RS PRO
AED 39.44Each (ex VAT)