RS PRO, SP 2 Position 90° On-Off Cam Switch, 500V ac, 16A, Knob Actuator

RS Stock No.: 257-7194Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

SP

Series

T-000

Normal State Configuration

1NO

Electrical Phase

Single

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

2

Angle of Throw

90°

Actuator Type

Knob

Country of Origin

Spain

You may be interested in
View all in Cam Switches

Stock information temporarily unavailable.

P.O.A.

RS PRO, SP 2 Position 90° On-Off Cam Switch, 500V ac, 16A, Knob Actuator

P.O.A.

RS PRO, SP 2 Position 90° On-Off Cam Switch, 500V ac, 16A, Knob Actuator

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

SP

Series

T-000

Normal State Configuration

1NO

Electrical Phase

Single

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

2

Angle of Throw

90°

Actuator Type

Knob

Country of Origin

Spain

You may be interested in