RS PRO SPST Thermostat, 7 A, 230V, 30 °C

RS Stock No.: 673-045Brand: RS PRO
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

RS Pro

Product Type

Thermostat

Contact Voltage

230V

Switch Configuration

SPST

Supply Voltage

230V

Maximum Operating Temperature

30°C

Contact Current

7A

Standards/Approvals

No

Temperature Setting Range

5 to 30 °C

Country of Origin

Turkey

You may be interested in
View all in Thermostats

Stock information temporarily unavailable.

P.O.A.

RS PRO SPST Thermostat, 7 A, 230V, 30 °C

P.O.A.

RS PRO SPST Thermostat, 7 A, 230V, 30 °C

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product Type

Thermostat

Contact Voltage

230V

Switch Configuration

SPST

Supply Voltage

230V

Maximum Operating Temperature

30°C

Contact Current

7A

Standards/Approvals

No

Temperature Setting Range

5 to 30 °C

Country of Origin

Turkey

You may be interested in