RS PRO Stainless Steel Female, Male Pneumatic Quick Connect Coupling, G 1/4 Female/Male 4mm Threaded

Technical Document
Specifications
Brand
RS ProThreaded Connection
G 1/4 Female/Male
Coupling Gender
Female, Male
Connection Standard
ISO 6150 C, ISO C
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Socket
Connection Type
Threaded
Hose Barb Connection
4mm
Material
Stainless Steel
Thread Gender
Female, Male
Thread Standard
G
Maximum Operating Pressure
35bar
Minimum Operating Temperature
-20°C
Seal Material
NBR
Maximum Operating Temperature
100°C
Country of Origin
Turkey
AED 124.90
AED 124.90 Each (ex VAT)
AED 131.14
AED 131.14 Each (inc. VAT)
1
AED 124.90
AED 124.90 Each (ex VAT)
AED 131.14
AED 131.14 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThreaded Connection
G 1/4 Female/Male
Coupling Gender
Female, Male
Connection Standard
ISO 6150 C, ISO C
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Socket
Connection Type
Threaded
Hose Barb Connection
4mm
Material
Stainless Steel
Thread Gender
Female, Male
Thread Standard
G
Maximum Operating Pressure
35bar
Minimum Operating Temperature
-20°C
Seal Material
NBR
Maximum Operating Temperature
100°C
Country of Origin
Turkey