RS PRO Stainless Steel Handle 28 mm Height, 9mm Width, 104mm Length

RS Stock No.: 347-8248Brand: RS PRO

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Length

104mm

Height

28 mm

Width

9mm

Fixing Centres

95mm

You may be interested in
RS PRO
AED 113.024Each (In a Pack of 2) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO Stainless Steel Handle 28 mm Height, 9mm Width, 104mm Length

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO Stainless Steel Handle 28 mm Height, 9mm Width, 104mm Length

Stock information temporarily unavailable.

You may be interested in
RS PRO
AED 113.024Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Length

104mm

Height

28 mm

Width

9mm

Fixing Centres

95mm

You may be interested in
RS PRO
AED 113.024Each (In a Pack of 2) (ex VAT)