RS PRO Stainless Steel, Manual Ball Valve, BSPP 1-1/4in

RS Stock No.: 499-1742Brand: RS PRO
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

RS Pro

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1-1/4in

Body Material

Stainless Steel

Handle Material

Stainless Steel

Product details

Stainless Steel

High quality investment-cast body and caps
Precision machined, mirror-finished grade 316 stainless steel ball

Ball Valve, 3 Piece – Steel and Stainless Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel, Manual Ball Valve, BSPP 1-1/4in

P.O.A.

RS PRO Stainless Steel, Manual Ball Valve, BSPP 1-1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1-1/4in

Body Material

Stainless Steel

Handle Material

Stainless Steel

Product details

Stainless Steel

High quality investment-cast body and caps
Precision machined, mirror-finished grade 316 stainless steel ball

Ball Valve, 3 Piece – Steel and Stainless Steel

You may be interested in