RS PRO Stainless Steel, Manual Ball Valve, BSPP 3/4in

Technical Document
Specifications
Brand
RS ProBall Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Stainless Steel
Handle Material
Stainless Steel
Product details
Stainless Steel
High quality investment-cast body and caps
Precision machined, mirror-finished grade 316 stainless steel ball
Ball Valve, 3 Piece – Steel and Stainless Steel
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProBall Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Stainless Steel
Handle Material
Stainless Steel
Product details
Stainless Steel
High quality investment-cast body and caps
Precision machined, mirror-finished grade 316 stainless steel ball