RS PRO Stainless Steel Masonry Fixing 60mm, 6mm Fixing Hole

RS Stock No.: 622-1809Brand: RS PRO
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Brand

RS Pro

Type

Sleeve Anchor Hex Nut

Length

60mm

Fixing Hole Diameter

6mm

Maximum Fixing Thickness

25mm

Material

Stainless Steel

You may be interested in
RS PRO Stainless Steel Masonry Fixing 65 mm 8 mm
AED 12.64Each (In a Pack of 10) (ex VAT)
View all in Masonry Bolts & Anchors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Stainless Steel Masonry Fixing 60mm, 6mm Fixing Hole

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Stainless Steel Masonry Fixing 60mm, 6mm Fixing Hole

Stock information temporarily unavailable.

You may be interested in
RS PRO Stainless Steel Masonry Fixing 65 mm 8 mm
AED 12.64Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Sleeve Anchor Hex Nut

Length

60mm

Fixing Hole Diameter

6mm

Maximum Fixing Thickness

25mm

Material

Stainless Steel

You may be interested in
RS PRO Stainless Steel Masonry Fixing 65 mm 8 mm
AED 12.64Each (In a Pack of 10) (ex VAT)