Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.7mm Thick

RS Stock No.: 559-101Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

0.7mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.7mm Thick

P.O.A.

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.7mm Thick
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

0.7mm

You may be interested in