RS PRO Stainless Steel Thermopocket for use with Temperature Sensor With 6mm Probe Diameter, 1/2 BSP

RS Stock No.: 436-0671Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Stainless Steel Thermopocket

For Use With

Temperature Sensor

Connector Size

1/2 BSP

Mounting Type

Threaded

Probe Diameter

6mm

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

You may be interested in
View all in Sensor Accessories

Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Thermopocket for use with Temperature Sensor With 6mm Probe Diameter, 1/2 BSP

P.O.A.

RS PRO Stainless Steel Thermopocket for use with Temperature Sensor With 6mm Probe Diameter, 1/2 BSP

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Stainless Steel Thermopocket

For Use With

Temperature Sensor

Connector Size

1/2 BSP

Mounting Type

Threaded

Probe Diameter

6mm

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

You may be interested in